Texas Instruments TPS61230DRCR, Boost Converter, Step Up 2.1A Adjustable, 2 MHz 10-Pin, SON
- RS Stock No.:
- 162-8405
- Mfr. Part No.:
- TPS61230DRCR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8405
- Mfr. Part No.:
- TPS61230DRCR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 2.1A | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.06 %/V | |
| Load Regulation | 0.15 %/A | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2 MHz | |
| Efficiency | 96% | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Output Voltage | 5.5 V | |
| Height | 0.95mm | |
| Minimum Output Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Minimum Input Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 2.1A | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.06 %/V | ||
Load Regulation 0.15 %/A | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2 MHz | ||
Efficiency 96% | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Output Voltage 5.5 V | ||
Height 0.95mm | ||
Minimum Output Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Minimum Input Voltage 2.3 V | ||
- COO (Country of Origin):
- MY
