Texas Instruments LM2750LD-5.0/NOPB, Boost Controller, Step Up 120mA, 1700 kHz 10-Pin, LLP
- RS Stock No.:
- 162-4707
- Mfr. Part No.:
- LM2750LD-5.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4707
- Mfr. Part No.:
- LM2750LD-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 120mA | |
| Maximum Input Voltage | 5.6 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1700 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.8mm | |
| Height | 0.8mm | |
| Maximum Output Voltage | 5.2 V | |
| Minimum Output Voltage | 4.8 V | |
| Width | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 120mA | ||
Maximum Input Voltage 5.6 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 10 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1700 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.8mm | ||
Height 0.8mm | ||
Maximum Output Voltage 5.2 V | ||
Minimum Output Voltage 4.8 V | ||
Width 3mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
