Analog Devices LTC3429ES6#TRMPBF, Boost Converter, Step Up 600mA Adjustable, 620 kHz 6-Pin, TSOT-23
- RS Stock No.:
- 153-3380
- Mfr. Part No.:
- LTC3429ES6#TRMPBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3380
- Mfr. Part No.:
- LTC3429ES6#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Step Up | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 4.4 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 620 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 96% | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Output Voltage | 4.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Width | 1.75mm | |
| Minimum Input Voltage | 0.5 V | |
| Minimum Output Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Step Up | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 4.4 V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 620 kHz | ||
Switching Regulator Yes | ||
Efficiency 96% | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Height 0.9mm | ||
Maximum Output Voltage 4.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Width 1.75mm | ||
Minimum Input Voltage 0.5 V | ||
Minimum Output Voltage 2.5 V | ||
- COO (Country of Origin):
- MY
