Texas Instruments TPS6734ID, Boost Converter, Step Up 150mA, 170 kHz 8-Pin, SOIC
- RS Stock No.:
- 145-0405
- Mfr. Part No.:
- TPS6734ID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-0405
- Mfr. Part No.:
- TPS6734ID
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 150mA | |
| Maximum Input Voltage | 11 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.004 % | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 170 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 86% | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Output Voltage | 12.6 V | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.91mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Output Voltage | 11.64 V | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 150mA | ||
Maximum Input Voltage 11 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.004 % | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 170 kHz | ||
Switching Regulator Yes | ||
Efficiency 86% | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Output Voltage 12.6 V | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.91mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Output Voltage 11.64 V | ||
Length 4.9mm | ||
