Texas Instruments TPS61220DCKT, Boost Converter, Step Up 500mA Adjustable, 2000 kHz 6-Pin, SC-70
- RS Stock No.:
- 121-9263
- Mfr. Part No.:
- TPS61220DCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-9263
- Mfr. Part No.:
- TPS61220DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 500mA | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2000 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Output Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Minimum Input Voltage | 0.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.8 V | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 500mA | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2000 kHz | ||
Switching Regulator Yes | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Maximum Output Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Minimum Input Voltage 0.7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.8 V | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TH
