Texas Instruments TPS61120PW, Dual, Boost Converter, Step Up 500mA Adjustable, 500 kHz 16-Pin, TSSOP
- RS Stock No.:
- 516-681
- Mfr. Part No.:
- TPS61120PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 516-681
- Mfr. Part No.:
- TPS61120PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 500mA | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.6 % | |
| Load Regulation | 0.6 % | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 500 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 95% | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Output Voltage | 5.5 V | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.5 V | |
| Width | 4.4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 500mA | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 2 | ||
Line Regulation 0.6 % | ||
Load Regulation 0.6 % | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 500 kHz | ||
Switching Regulator Yes | ||
Efficiency 95% | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Output Voltage 5.5 V | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.5 V | ||
Width 4.4mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.8 V | ||
