Texas Instruments TPS61032PWP, Boost Converter, Step Up 1A, 600 kHz 16-Pin, HTSSOP

Bulk discount available

Subtotal (1 unit)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.52
10 - 24£2.26
25 - 49£2.10
50 - 99£1.95
100 +£1.90

*price indicative

RS Stock No.:
516-647
Mfr. Part No.:
TPS61032PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Step Up

Maximum Output Current

1A

Maximum Input Voltage

5.5 V

Number of Outputs

1

Line Regulation

0.6 %

Load Regulation

0.6 %

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Output Type

Fixed

Maximum Switching Frequency

600 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Input Voltage

1.8 V