Texas Instruments TPS62207DBVT, Boost Converter, Controller 300mA, 1000 kHz 5-Pin, SOT-23
- RS Stock No.:
- 516-514
- Mfr. Part No.:
- TPS62207DBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 516-514
- Mfr. Part No.:
- TPS62207DBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Buck Controller | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 6 V | |
| Line Regulation | 0.26 %/V | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1000 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 95% | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Minimum Input Voltage | 2.5 V | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck Controller | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 6 V | ||
Line Regulation 0.26 %/V | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1000 kHz | ||
Switching Regulator Yes | ||
Efficiency 95% | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Minimum Input Voltage 2.5 V | ||
Width 1.6mm | ||
