Maxim Integrated MAX630CPA+, Step Up Regulator, Step Up 150mA, 75 kHz 8-Pin, PDIP
- RS Stock No.:
- 332-792
- Mfr. Part No.:
- MAX630CPA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 332-792
- Mfr. Part No.:
- MAX630CPA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Regulator Function | Step Up | |
| Maximum Output Current | 150mA | |
| Maximum Input Voltage | 16.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %V | |
| Load Regulation | 0.5 %V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 75 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 85% | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Output Voltage | 18 V | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 9.91mm | |
| Minimum Input Voltage | 2.2 V | |
| Width | 7.87mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Regulator Function Step Up | ||
Maximum Output Current 150mA | ||
Maximum Input Voltage 16.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %V | ||
Load Regulation 0.5 %V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 75 kHz | ||
Switching Regulator Yes | ||
Efficiency 85% | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Output Voltage 18 V | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Length 9.91mm | ||
Minimum Input Voltage 2.2 V | ||
Width 7.87mm | ||
Minimum Operating Temperature 0 °C | ||
