On Site Guide, 18th edition by The IET
- RS Stock No.:
- 173-7284
- Mfr. Part No.:
- 978-1-78561-442-2
- Brand:
- IET
Stock information currently inaccessible
- RS Stock No.:
- 173-7284
- Mfr. Part No.:
- 978-1-78561-442-2
- Brand:
- IET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IET | |
| Title | On Site Guide | |
| Edition | 18th | |
| Date of Publication | July 2018 | |
| Author | The IET | |
| Publisher | The IET | |
| Format | Spiralbound | |
| Number of Pages | 224 | |
| 13 Digit ISBN | 978-1-78561-442-2 | |
| Select all | ||
|---|---|---|
Brand IET | ||
Title On Site Guide | ||
Edition 18th | ||
Date of Publication July 2018 | ||
Author The IET | ||
Publisher The IET | ||
Format Spiralbound | ||
Number of Pages 224 | ||
13 Digit ISBN 978-1-78561-442-2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
IET On-Site Guide 18th Edition
On-Site Guide 18th Edition. An essential guide to BS7671. This book incorporates the extensive changes in BS7671 18th Edition, making this a vital guide for keeping up to date. Enables the competent electrician to deal with installations (up to 100 A, 3-phase) providing essential information in a convenient, easy-to-use format.
The new IET On-Site Guide 18th Edition has all of the practical information required and is supplied in a spiral bound A5 format, excellent for taking out on-site.
Features and Benefits:
18th Edition On-Site Guide
Guide to BS 7671
Includes changes, most up to date edition to BS 7671:2018
Deal with installations up to 100 A, 3 Phase
A5 Size
Spiral bound
Excellent for reference when out on-site
Practical
Easy to use
For the IET Wiring Regulations 18th Edition, Requirements for Electrical Installations see RS stock no: 173-7283
A 3 book bundle is available which includes the Requirements for Electrical Installations, wiring Regulations 18th Ed, Inspection & Testing Guidance Note 3 8th Ed and the On Site Guide 18th Ed. Please see stock number 1793977 for this most up to date 3 book offer.
