Irwin TTBC914 355 mm Steel Bolt Cutter
- RS Stock No.:
- 145-7959
- Mfr. Part No.:
- TTBC914
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7959
- Mfr. Part No.:
- TTBC914
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Overall Length | 355 mm | |
| Cutting Capacity | 5 mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Overall Length 355 mm | ||
Cutting Capacity 5 mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The cam adjusted high-tensile tubular handled bolt cutter are lightweight and easy to maintain. Great for help around the workshop, farm or garage.
