Bolt Cutters

Bolt cutters, also sometimes known as bolt croppers, are used for cutting bolts, chains, padlocks and wire rope. Stronger than wire cutters, bolt cutters can cut metal piping and chains that are thicker and stronger, such as padlocks, wire fencing, linked chains and thick wire mesh. Available in a range of sizes depending on the scale of material to cut, large bolt cutters offer greater lever length for the user requiring less force on tougher materials. The metal construction offers a strong and reliable tool often paired with rubber coated tubular handles for added comfort and grip.

At RS, we stock heavy duty bolt cutters as well as both small bolt cutters and large bolt cutters ranging in size, from 160mm to 1050mm in overall length, and ranging in cutting capacity, from 4mm to 18mm. You will find products from leading brands such as Irwin, Knipex, Facom, and RS PRO.

What are bolt cutters used for?

Bolt cutters or bolt croppers are used across a variety of industries and applications. Wherever there is a thicker metal component needing to be cut, from padlocks to chain-link fencing, bolt cutters will prove themselves useful. Whether you need to cut bolts to have a flush end or cut steel cable, rope or even chains to size, these combination cutters are a fantastic manual solution. They are often used by many tradespeople, including maintenance engineers, plumbers, janitors and groundsmen, shipping industry workers, builders and farmers, and are also used by members of the emergency services when performing rescues.

Why use heavy duty bolt cutters?

Heavy duty bolt cutters are ideal for when you need to cut through heavy-duty metal. They provide a strong cutting force, helped by their long handles, which allows more torque to be generated and therefore results in a stronger cutting action. Bolt cutters make cutting through metal quick and easy and are available in a range of lengths, all of which are portable.

What can they cut?

  • Steel - bar, bolts, chains, etc
  • Wire mesh - such as fences or enclosures
  • Concrete form ties
  • Cables
  • Padlocks

97 Products showing for Bolt Cutters

Subtotal (1 unit)
£50.43(exc. VAT)
£50.43/unit
Subtotal (1 unit)
£245.23(exc. VAT)
£245.23/unit
Subtotal (1 unit)
£148.49(exc. VAT)
£148.49/unit
Subtotal (1 unit)
£196.10(exc. VAT)
£196.10/unit
Subtotal (1 unit)
£111.23(exc. VAT)
£111.23/unit
Temporarily out of stock
Subtotal (1 unit)
£147.19(exc. VAT)
£147.19/unit
Subtotal (1 unit)
£123.92(exc. VAT)
£123.92/unit
Subtotal (1 unit)
£189.79(exc. VAT)
£189.79/unit
In Stock
Subtotal (1 unit)
£70.48(exc. VAT)
£70.48/unit
Subtotal (1 unit)
£36.12(exc. VAT)
£36.12/unit
Subtotal (1 unit)
£125.21(exc. VAT)
£125.21/unit
Stocked by manufacturer
Subtotal (1 unit)
£290.82(exc. VAT)
£290.82/unit
In Stock
  • RS Stock No. 705-9080
  • Mfr. Part No. 990.BF3PF
Subtotal (1 unit)
£121.44(exc. VAT)
£121.44/unit
Being discontinued
Subtotal (1 unit)
£49.57(exc. VAT)
£49.57/unit
Subtotal (1 unit)
£28.21(exc. VAT)
£28.21/unit
Subtotal (1 unit)
£40.69(exc. VAT)
£40.69/unit
Subtotal (1 unit)
£49.33(exc. VAT)
£49.33/unit
Stocked by manufacturer
  • RS Stock No. 145-7962
  • Mfr. Part No. TTBC930
Subtotal (1 unit)
£259.34(exc. VAT)
£259.34/unit
Subtotal (1 unit)
£56.52(exc. VAT)
£56.52/unit
Subtotal (1 unit)
£41.74(exc. VAT)
£41.74/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy