Reldeen Reldeen Navy Gilet, 3XL

Subtotal (1 unit)*

£14.79

(exc. VAT)

£17.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.79

*price indicative

RS Stock No.:
219-7999
Mfr. Part No.:
B160/N/3XL
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Size

3XL

Gender

Unisex

Series

Reldeen

Colour

Navy

Hi-Vis

No

RoHS Status: Exempt

The Reldeen bodywarmer has full front zip fastening and has no pockets which used 65% polyester/35% cotton fabric. It is suitable in food preparation and light handling areas.

Lining fabric 100% polyester
Padding 100% polyester