uvex Blue Durable, Lightweight Work Vest, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-5257
Mfr. Part No.:
8944909
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Size

S

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Durable, Lightweight

Closure Type

Zipper

Outer Material

Polyester

Colour

Blue

Hi-Vis

No

RoHS Status: Not Applicable

The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.

Warming, yet very lightweight
Two side pockets with zippers that are integrated into the seam
Inner chest pocket with zipper
High-quality stitched logo
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: XS to 4XL
Mat