Delta Plus Black Work Waistcoat, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0575
Mfr. Part No.:
GRANDNOGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Clothing Type

Body warmer

Closure Type

Zipper

Colour

Black

Standards Met

CE, EN ISO 13688:2013

RoHS Status: Not Applicable

Padded vest. Zip fastening. Armholes with bias finish. Adjustable bottom of garment with elastic drawstring. 3 pockets. Polyester fabric coated with polyurethane. Polyester taffeta lining.