Regatta Professional TRF695 Blue, Black Unisex Bodywarmer, 3XL
- RS Stock No.:
- 267-807
- Mfr. Part No.:
- TRF695 B74 95
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£14.94
(exc. VAT)
£17.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.94 |
*price indicative
- RS Stock No.:
- 267-807
- Mfr. Part No.:
- TRF695 B74 95
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Fleece Jacket | |
| Number of Pockets | 2 | |
| Series | TRF695 | |
| Closure Type | Zipper | |
| Colour | Blue, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Fleece Jacket | ||
Number of Pockets 2 | ||
Series TRF695 | ||
Closure Type Zipper | ||
Colour Blue, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Lightweight Fleece Bodywarmer is made from 180gsm recycled 100% polyester, mini grid fleece with stretch binding to the armholes, hem, and collar.
Contrast Zip detail
2 lower zipped pockets
Made using recycled materials
Related links
- Regatta Professional TRF695 Blue S
- Regatta Professional TRF695 Blue XL
- Regatta Professional TRF695 Blue L
- Regatta Professional TRF695 Orange 3XL
- Regatta Professional TRF695 Black 3XL
- Regatta Professional TRF695 Navy Wind Resistant 3XL
- Regatta Professional TRF695 Grey 3XL
- Regatta Professional TRF695 Black 3XL
