Regatta Professional TRA915 Lime, Black Wind Resistant, Water Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 267-706
- Mfr. Part No.:
- TRA915 03Y 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£24.89
(exc. VAT)
£29.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.89 |
*price indicative
- RS Stock No.:
- 267-706
- Mfr. Part No.:
- TRA915 03Y 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Lining Material | Warm Fleece | |
| Number of Pockets | 4 | |
| Outer Material | Polyester | |
| Series | TRA915 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Lime, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Half | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Lining Material Warm Fleece | ||
Number of Pockets 4 | ||
Outer Material Polyester | ||
Series TRA915 | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Lime, Black | ||
Standards/Approvals No | ||
Sleeve Type Half | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.
Two lower zipped pockets
One zipped chest pocket
One Inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Navy Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, M
