Regatta Professional TRA907 Navy Wind Repellent, Abrasion Resistant, Thermal Insulation, Water Repellent Unisex

Subtotal (1 unit)*

£29.87

(exc. VAT)

£35.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.87

*price indicative

RS Stock No.:
267-674
Mfr. Part No.:
TRA907 N5F 40
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

XS

Gender

Unisex

Sub Type

Softshell Jacket

Series

TRA907

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Wind Repellent, Abrasion Resistant, Thermal Insulation, Water Repellent

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve 2 Layer Softshell Bodywarmer features warm-backed woven stretch softshell fabric with wind and water-repellent properties. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy