Regatta Professional TRA894 Black, Orange Durable WR finish to the body Unisex Bodywarmer, S
- RS Stock No.:
- 267-579
- Mfr. Part No.:
- TRA894 00M 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£29.87
(exc. VAT)
£35.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.87 |
*price indicative
- RS Stock No.:
- 267-579
- Mfr. Part No.:
- TRA894 00M 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Number of Pockets | 3 | |
| Lining Material | 10% Elastane Power Stretch, 90% Polyester | |
| Outer Material | Polyamide Body Panels 90% Polyester 10% Elastane | |
| Series | TRA894 | |
| Resistance Features | Durable WR finish to the body | |
| Colour | Black, Orange | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate | ||
Number of Pockets 3 | ||
Lining Material 10% Elastane Power Stretch, 90% Polyester | ||
Outer Material Polyamide Body Panels 90% Polyester 10% Elastane | ||
Series TRA894 | ||
Resistance Features Durable WR finish to the body | ||
Colour Black, Orange | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Bodywarmer features polyamide panels on the body with Extol stretch side panels and arms for flexibility and comfort. It includes a lightweight fill for added insulation.
Ideal for decoration
2 zipped lower pockets and 1 chest pocket
Stretch binding
Made using recycled materials
Related links
- Regatta Professional TRA894 Black S
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA894 Navy Water Resistant Abrasion Resistant Unisex Bodywarmer, S
- Regatta Professional TRA894 Navy Thermal Insulation S
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA894 Black Thermal Insulation 2XL
