Regatta Professional TRA925 Navy, Red Abrasion Resistant, Thermal Insulation, Water Repellent, Wind Repellent Unisex

Subtotal (1 unit)*

£23.23

(exc. VAT)

£27.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.23

*price indicative

RS Stock No.:
267-417
Mfr. Part No.:
TRA925 7IQ 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Ascender 2 Layer Softshell Bodywarmer

Outer Material

Lightweight 20D Polyamide Panels to The Body Stretch Softshell On Side Panels, Polyester

Series

TRA925

Lining Material

Warm Fleece

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Thermal Insulation, Water Repellent, Wind Repellent

Colour

Navy, Red

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.

2 lower zipped pockets and inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy