Regatta Professional TRA924 Grey Thermal Insulation, Water Repellent, Abrasion Resistant Women's Bodywarmer, 16

Subtotal (1 unit)*

£33.19

(exc. VAT)

£39.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.19

*price indicative

RS Stock No.:
267-328
Mfr. Part No.:
TRA924 087 16L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

16

Product Type

Bodywarmer

Gender

Women

Series

TRA924

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Thermal Insulation, Water Repellent, Abrasion Resistant

Colour

Grey

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Ada Hybrid Bodywarmer is a versatile and lightweight vest designed for both work and outdoor activities. It is made from lightweight 20d polyamide panels to the body and stretch softshell on side panels for maximum comfort. It features lightweight insulation with stretch binding to armholes, hem and collar.

Size 16

Seal Grey and Black

2 zipped lower and 1 zipped chest pocket

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy