Regatta Professional TRF695 Grey, Navy Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

£14.94

(exc. VAT)

£17.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.94

*price indicative

RS Stock No.:
266-997
Mfr. Part No.:
TRF695 4RA 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Fleece Jacket

Series

TRF695

Outer Material

Polyester

Number of Pockets

2

Closure Type

Zipper

Colour

Grey, Navy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Fleece Bodywarmer is a versatile and eco-friendly layering piece designed for comfort and practicality. It is crafted from 180gsm recycled 100% polyester mini grid fleece. It offers lightweight warmth suitable for various activities. It features stretch binding to armholes, hem and collar for a snug fit.

Size XXL

Navy and Seal Grey

Contrast Zip detail

2 lower zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy