Mueller Electric Test lead, 500V ac, Black, 0.1m Lead Length
- RS Stock No.:
- 888-4572
- Mfr. Part No.:
- BU-P2249-C-6
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.26
(exc. VAT)
£25.51
(inc. VAT)
- RS Stock No.:
- 888-4572
- Mfr. Part No.:
- BU-P2249-C-6
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.1m | |
| Colour | Black | |
| Voltage Rating | 500V ac | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass | |
| Insulation Material | PTFE, PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.1m | ||
Colour Black | ||
Voltage Rating 500V ac | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass | ||
Insulation Material PTFE, PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US

