Mueller Electric Test lead, 300V ac, Black, 0.6m Lead Length

Bulk discount available

Subtotal (1 unit)*

£22.40

(exc. VAT)

£26.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£22.40
10 - 24£20.16
25 +£17.91

*price indicative

RS Stock No.:
888-3825
Mfr. Part No.:
BU-1150-C-24-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

0.6m

Colour

Black

Voltage Rating

300V ac

Connector A Gender

Male

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

Nylon

Non Compliant