- RS Stock No.:
- 914-1450
- Mfr. Part No.:
- 327-103
- Brand:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1450
- Mfr. Part No.:
- 327-103
- Brand:
- Abbatron
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Alligator Clips
A series of Abbatron Smith alligator clips to suit a wide variety of applications.
Insulated boot is also available: - 914-1434
Abbatron Smith
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Series | 327 |
Contact Material | Steel |
Contact Plating | Nickel |