Radiall, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 721-0285
- Mfr. Part No.:
- R114183000W
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-0285
- Mfr. Part No.:
- R114183000W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Male | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG178, RG196 | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Male | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG178, RG196 | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||

