Radiall, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 212-7393
- Mfr. Part No.:
- R316072000
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£17.09
(exc. VAT)
£20.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,382 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.09 |
| 10 - 49 | £15.68 |
| 50 - 99 | £14.51 |
| 100 - 249 | £13.72 |
| 250 + | £13.24 |
*price indicative
- RS Stock No.:
- 212-7393
- Mfr. Part No.:
- R316072000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG141, RG58 | |
| Bulkhead | No | |
| Body Plating | Nickel | |
Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG141, RG58 | ||
Bulkhead No | ||
Body Plating Nickel | ||
- COO (Country of Origin):
- FR
Radiall 50 Ohm BNC.HT High Voltage RF Coaxial Crimp Plug
From Radiall, this BNC.HT Series coaxial plug is suitable for high voltage. The plug has a test voltage of 6000 V dc when unmated and a test voltage of 10000 V dc when mated. The plug has crimp cable connection with a bayonet fixing for reliable mating. The 50 Ω plug has a nickel plated brass body and a silver plated contact, with a PTFE Dielectric.
Features & Benefits
Suitable for use with RG-141, RG-58 and KX 15 Cables
Not mateable with the BNC or SHV Series
Insulation Resistance: 5000 MΩ
VSWR: <1.2 + 0.2F (GHz)
Temperature Range: -55°C to +155°C
Not mateable with the BNC or SHV Series
Insulation Resistance: 5000 MΩ
VSWR: <1.2 + 0.2F (GHz)
Temperature Range: -55°C to +155°C
Product Application Information
This high-voltage BNC Radio Frequency connector has applications in radio antennas and avionics.

Radiall 50 Ω BNC.HT High-Voltage RF Coaxial Crimp Plug
From Radiall, this BNC.HT Series coaxial plug is suitable for high voltage, and has a test voltage of 6000 V dc when unmated and a test voltage of 10000 V dc when mated. The plug has crimp cable connection with a bayonet fixing for reliable mating. The 50 Ω plug has a nickel plated brass body and a silver plated contact, with a PTFE Dielectric.
Features and Benefits
• Suitable for use with RG-141, RG-58 and KX 15 Cables
• Not Intermateable with the BNC or SHV Series
• Insulation Resistance: 5000 MΩ
• VSWR: <1.2 + 0.2F (GHz)
• Temperature Range: -55°C to +155°C
• Not Intermateable with the BNC or SHV Series
• Insulation Resistance: 5000 MΩ
• VSWR: <1.2 + 0.2F (GHz)
• Temperature Range: -55°C to +155°C
Application Information
This high-voltage BNC Radio Frequency connector has applications in radio antennas and avionics.
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.

