Molex 73101 Series PCB Female BNC, 75 Ω, Right Angle Body Solder
- RS Stock No.:
- 178-9682
- Distrelec Article No.:
- 304-62-735
- Mfr. Part No.:
- 73415-3980
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 21 units)*
£191.709
(exc. VAT)
£230.055
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 21 - 84 | £9.129 | £191.71 |
| 105 - 189 | £7.255 | £152.36 |
| 210 - 504 | £6.966 | £146.29 |
| 525 - 1029 | £6.495 | £136.40 |
| 1050 + | £6.236 | £130.96 |
*price indicative
- RS Stock No.:
- 178-9682
- Distrelec Article No.:
- 304-62-735
- Mfr. Part No.:
- 73415-3980
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Miniature | |
| Bulkhead | No | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Series | 73101 | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Miniature | ||
Bulkhead No | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Series 73101 | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
75 Ohms, BNC Dual Jack, Tray
Related links
- Molex 73101 Series PCB Female BNC Right Angle Body Solder
- Molex 73101 Series Through Hole Female BNC Right Angle Body Solder
- Molex 73415 Series PCB Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Female SMP Right Angle Body Solder
- Molex 73171 Series PCB Female BNC Right Angle Body Through Hole
- Molex 73415 Series Through Hole Female MCX Right Angle Body Solder
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73171 Series PCB Female BNC Right Angle Body Solder

