Silicon Labs EFR32BG1V132F256GM32-B0 Bluetooth SoC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
909-4102
Mfr. Part No.:
EFR32BG1V132F256GM32-B0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Output Power

0dBm

Receiver Sensitivity

-94dBm

Supported Bus Interfaces

I2S, IrDA, UART, USART

Supported I/O Interfaces

RS485, Serial

Dimensions

5.1 x 5.1 x 0.85mm

Height

0.85mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.1mm

Priced to Clear

Yes

COO (Country of Origin):
TW