Microchip BM23SPKA1NB9-0001AA Bluetooth Chip 4.1
- RS Stock No.:
- 905-3148
- Mfr. Part No.:
- BM23SPKA1NB9-0001AA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 905-3148
- Mfr. Part No.:
- BM23SPKA1NB9-0001AA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | +4dBm | |
| Receiver Sensitivity | -91dBm | |
| Supported Bus Interfaces | UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 29 x 15 x 2.5mm | |
| Height | 2.5mm | |
| Length | 29mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4.1 | ||
Maximum Output Power +4dBm | ||
Receiver Sensitivity -91dBm | ||
Supported Bus Interfaces UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 29 x 15 x 2.5mm | ||
Height 2.5mm | ||
Length 29mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 15mm | ||
