Panasonic ENW89815C4KF Bluetooth Chip 2.0
- RS Stock No.:
- 759-5353
- Mfr. Part No.:
- ENW89815C4KF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5353
- Mfr. Part No.:
- ENW89815C4KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 2, Class 3 | |
| Bluetooth Version | 2.0 | |
| Maximum Output Power | +4dBm | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | ADC, I2C, SPI, UART, USB | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 13.5 x 18.75 x 2.85mm | |
| Height | 2.85mm | |
| Length | 18.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 2, Class 3 | ||
Bluetooth Version 2.0 | ||
Maximum Output Power +4dBm | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces ADC, I2C, SPI, UART, USB | ||
Supported I/O Interfaces Serial | ||
Dimensions 13.5 x 18.75 x 2.85mm | ||
Height 2.85mm | ||
Length 18.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13.5mm | ||
- COO (Country of Origin):
- SK
