- RS Stock No.:
- 273-3351
- Mfr. Part No.:
- CYBLE-214015-01
- Brand:
- Infineon
Available to back order for despatch 23/07/2024
Added
Price Each (On a Reel of 500)
£9.66
(exc. VAT)
£11.59
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | £9.66 | £4,830.00 |
*price indicative |
- RS Stock No.:
- 273-3351
- Mfr. Part No.:
- CYBLE-214015-01
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Bluetooth Low Energy module is a fully certified and qualified module supporting solution and includes onboard crystal oscillators, trace antenna, passive components, and the PSoC 4 Bluetooth LE. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.
Scalable and reconfigurable platform
Low power mode support
Low power mode support
Specifications
Attribute | Value |
---|---|
Bluetooth Version | Bluetooth 4.2 |
Maximum Output Power | 3dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | GPIO, I2C, SPI |
Related links
- Panasonic ENW89857A1KF Bluetooth Module Bluetooth 5.0
- StarTech.com Bluetooth, USB Bluetooth Dongle Class 2
- DFRobot DFR0782 Bluetooth Module Bluetooth 5.0
- Panasonic ENW89854C1KF Bluetooth Module Bluetooth 5.1
- Panasonic ENW89823C4KF Bluetooth Module Bluetooth 5.1
- Panasonic ENW89823A5KF Bluetooth Module Bluetooth 5.1
- Infineon CYBLE-222014-01 Bluetooth Module Bluetooth 4.2
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module Bluetooth 5.3