Ezurio 453-00053C Bluetooth Module 5.2
- RS Stock No.:
- 229-5326
- Mfr. Part No.:
- 453-00053C
- Brand:
- Ezurio
Get a bulk buy discount
Add 10 more to save £2.40
View bulk pricing optionsSubtotal (1 unit)*
£9.02
(exc. VAT)
£10.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.02 | - |
| 10 - 24 | £8.78 | £2.40 |
| 25 - 49 | £8.55 | £11.75 |
| 50 + | £8.35 | £33.50 |
*price indicative
- RS Stock No.:
- 229-5326
- Mfr. Part No.:
- 453-00053C
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 5dBm | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.2mm | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Series | 453-00053C | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Data Rate 2Mbps | ||
Maximum Output Power 5dBm | ||
Receiver Sensitivity -98dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.2mm | ||
Length 15mm | ||
Standards/Approvals No | ||
Series 453-00053C | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity , newest edition to their Nordic Semiconductor based Bluetooth LE portfolio, is the most advanced, most secure and highest performing dual core MCU architecture wireless solution available. The BL5340 series of robust, tiny modules feature the Nordic nRF5340 SoC. It directly targets the highest performance with the lowest power budget, with variants featuring integrated Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2 including Isochronous Channels and LE Audio, the BL5340 supports next generation Bluetooth audio for stereo streaming and broadcast audio. The dual core Arm Cortex M33 microcontrollers enable you to run a low power core focused purely on wireless connectivity, with a second higher performance core targeted for the end application itself.
Secure flexible dual core M33 architecture
Software flexibility and speed to market
True industrial opening range
Global approvals -make yourself at home
Personal support from design to manufacture
Related links
- Ezurio 453-00053C Bluetooth Module 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Microchip WBZ350PE-I Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- Microchip WBZ351PE-I Bluetooth Module 5.2
- Microchip WBZ350UE-I Bluetooth Module 5.2
- Microchip RNBD451PE-I100 Bluetooth Module 5.2
