Ezurio RM186-SM Bluetooth Module 4.1
- RS Stock No.:
- 210-0929
- Mfr. Part No.:
- RM186-SM
- Brand:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-0929
- Mfr. Part No.:
- RM186-SM
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 3dBm | |
| Receiver Sensitivity | -91dBm | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 3dBm | ||
Receiver Sensitivity -91dBm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Intelligent Lora/BLE Module [868MHz Lora for Europe] featuring smart BASIC. RM1xx Series module is designed to enable OEMs to add a long range Lora radio link and either Central OR Peripheral mode Bluetooth Low Energy (BLE) to small
On-board BLE chip antenna
U.FL for external Lora antenna
smart BASIC programming language
Ultra-low power consumption
U.FL for external Lora antenna
smart BASIC programming language
Ultra-low power consumption
