- RS Stock No.:
- 210-0879
- Mfr. Part No.:
- 455-00031
- Brand:
- Laird Connectivity
View all Bluetooth Modules
3 In stock - FREE next working day delivery available
Price Each
£87.70
(exc. VAT)
£105.24
(inc. VAT)
Units | Per unit |
1 + | £87.70 |
- RS Stock No.:
- 210-0879
- Mfr. Part No.:
- 455-00031
- Brand:
- Laird Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Laird ConnectivityvSterling-EWB is a development kit with FlexPIFA Antenna. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypresss CYW4343W) with an integrated ST Micro STM32F412 Corte
Bluetooth 5.1 (Errata) BR DR/LE
WLAN and Bluetooth coexistence
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
WLAN and Bluetooth coexistence
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 5.1 |
Maximum Output Power | 12.5 dBm, 14 dBm, 17.5dBm |
Receiver Sensitivity | 88 dBm, -72 dBm, -75dBm |
Supported Bus Interfaces | I2C, SPI |