Ezurio 450-0177R Bluetooth Module 5
- RS Stock No.:
- 210-0833
- Mfr. Part No.:
- 450-0177R
- Brand:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-0833
- Mfr. Part No.:
- 450-0177R
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5 | |
| Maximum Output Power | 5dBm | |
| Receiver Sensitivity | -96dBm | |
| Supported Bus Interfaces | GPIO | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5 | ||
Maximum Output Power 5dBm | ||
Receiver Sensitivity -96dBm | ||
Supported Bus Interfaces GPIO | ||
- COO (Country of Origin):
- TW
The Laird Connectivity SaBLE-x-R2 Module integrated with PCB Trace Antenna. SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2.
128 kB Flash/20 kB SRAM
Size: 11.6 mm x 17.9 mm x 2.4 mm
Operating Voltage: 1.8V to 3.8V
Operating Temperature: -40 to +85C
Size: 11.6 mm x 17.9 mm x 2.4 mm
Operating Voltage: 1.8V to 3.8V
Operating Temperature: -40 to +85C
