Silicon Labs BGX13S22GA-V21 Bluetooth Module 4.2

Stock information currently inaccessible
RS Stock No.:
196-2333
Mfr. Part No.:
BGX13S22GA-V21
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Bluetooth Version

4.2

Receiver Sensitivity

-94.1dBm

Supported Bus Interfaces

GPIO

Supported I/O Interfaces

Serial

Dimensions

6.5 x 6.5 x 1.4mm

Height

1.4mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.5mm

The Bluetooth Xpress Bluetooth 5 system-in-package module delivers a solution requiring no wireless firmware development for applications where ultra-small size is a key requirement. By combining an on-board Bluetooth stack, Xpress command interface and cable replacement firmware pre-programmed, BGX13S22GA delivers a serial-to-Bluetooth 5 solution in a package only 6.5x6.5x1.4 mm in size. Communicate wirelessly with smart phones and other Bluetooth Xpress devices. With its integrated antenna and built-in cloud connectivity for secure updates through the Xpress framework for iOS and Android development, BGX13S22GA addresses every challenge point in Bluetooth development, from device to cloud.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy