Silicon Labs BGX13P22GA-V21 Bluetooth Module 4.2
- RS Stock No.:
- 196-2332
- Mfr. Part No.:
- BGX13P22GA-V21
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 196-2332
- Mfr. Part No.:
- BGX13P22GA-V21
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Bluetooth Version | 4.2 | |
| Receiver Sensitivity | -94.8dBm | |
| Supported Bus Interfaces | GPIO | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 12.9 x 15 x 2mm | |
| Height | 2mm | |
| Length | 12.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Bluetooth Version 4.2 | ||
Receiver Sensitivity -94.8dBm | ||
Supported Bus Interfaces GPIO | ||
Supported I/O Interfaces Serial | ||
Dimensions 12.9 x 15 x 2mm | ||
Height 2mm | ||
Length 12.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15mm | ||
The Bluetooth Xpress Bluetooth 5 system-in-package module delivers a solution requiring no wireless firmware development for applications where ultra-small size is a key requirement. By combining an on-board Bluetooth stack, Xpress command interface and cable replacement firmware pre-programmed, BGX13P22GA delivers a serial-to-Bluetooth 5 solution in a package only 12.9x15.0x2.2 mm in size. Communicate wirelessly with smart phones and other Bluetooth Xpress devices. With its integrated antenna and built-in cloud connectivity for secure updates through the Xpress framework for iOS and Android development, BGX13P22GA addresses every challenge point in Bluetooth development, from device to cloud.
