STMicroelectronics SPBTLE-RFTR Bluetooth Module 4.1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1997
Mfr. Part No.:
SPBTLE-RFTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bluetooth Module

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-88dBm

Frequency

2.4GHz

Interface Type

SPI

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SPBTLE-RF

Width

11.5mm

Standards/Approvals

No

Height

2mm

Length

13.5mm

COO (Country of Origin):
KR
The SPBTLE-RF is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.1. The SPBTLE-RF module supports multiple roles simultaneously, and can act at the same time as Bluetooth low energy sensor and hub device. The entire Bluetooth low energy stack and protocols are embedded into SPBTLE-RF module. The external host application processor, where the application resides, is connected to the SPBTLE-RF module through a standard SPI interface. The SPBTLE-RF module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The SPBTLE-RF can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy