Cypress Semiconductor CYBLE-416045-02 Bluetooth SoC 5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-4779
Mfr. Part No.:
CYBLE-416045-02
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Bluetooth Version

5

Maximum Output Power

4dBm

Receiver Sensitivity

-95dBm

Supported Bus Interfaces

I2C

Dimensions

18.5 x 14 x 2mm

Height

2mm

Length

18.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

COO (Country of Origin):
CN
Module size: 14.00 mm x 18.50 mm x 2.00 mm
Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
1 MB Application Flash with 32-KB EEPROM area and 32-KB Secure Flash
Industrial temperature range: –40 °C to +85 °C
150-MHz Arm® Cortex®-M4F CPU with single-cycle multiply (Floating Point Unit (FPU) and Memory Protection Unit (MPU))
100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU