Taiyo Yuden EBSKBNZWB Bluetooth SoC 5
- RS Stock No.:
- 182-8633
- Mfr. Part No.:
- EBSKBNZWB
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 182-8633
- Mfr. Part No.:
- EBSKBNZWB
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Bluetooth Version | 5 | |
| Maximum Output Power | 8dBm | |
| Dimensions | 15.4 x 10 x 2mm | |
| Height | 2mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15.4mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Bluetooth Version 5 | ||
Maximum Output Power 8dBm | ||
Dimensions 15.4 x 10 x 2mm | ||
Height 2mm | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15.4mm | ||
- COO (Country of Origin):
- JP
TAIYO YUDEN provides wireless module solutions AND extended support to customers who are developing products with wireless modules. In particular, TAIYO YUDEN provides software for modules. For solutions, our customers can easily select products, such as antennas and filters, from the TAIYO YUDEN product lineup. Some portion of Bluetooth® software can be embedded into the modules. TAIYO YUDEN is capable of providing a driver for WLAN. The driver can be ported to the customers platforms for optimized results.
Evaluation Board for Bluetooth® low energy module EYSKBNZWB.
