Cypress Semiconductor CYBLE-202007-01 Bluetooth SoC 4.2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-8401
Mfr. Part No.:
CYBLE-202007-01
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Bluetooth Version

4.2

Maximum Output Power

7.5dBm

Receiver Sensitivity

-93dBm

Supported I/O Interfaces

I2C

Dimensions

23 x 15 x 2mm

Height

2mm

Length

23mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15mm

Module size: 15.00 mm x 23.00 mm x 2.00 mm
Extended Range:
Up to 400 meters bi-directional communication[1,2]
Up to 450 meters in beacon only mode[1]
Bluetooth 4.2 qualified single-mode module
Footprint compatible options for integrated antenna or
antenna-less design options
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 19 GPIOs
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) operating up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy