Cypress Semiconductor CYBLE-202007-01 Bluetooth SoC 4.2
- RS Stock No.:
- 181-8274
- Mfr. Part No.:
- CYBLE-202007-01
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-8274
- Mfr. Part No.:
- CYBLE-202007-01
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 7.5dBm | |
| Receiver Sensitivity | -93dBm | |
| Supported I/O Interfaces | I2C | |
| Dimensions | 23 x 15 x 2mm | |
| Height | 2mm | |
| Length | 23mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 7.5dBm | ||
Receiver Sensitivity -93dBm | ||
Supported I/O Interfaces I2C | ||
Dimensions 23 x 15 x 2mm | ||
Height 2mm | ||
Length 23mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15mm | ||
Module size: 15.00 mm x 23.00 mm x 2.00 mm
Extended Range:
Up to 400 meters bi-directional communication[1,2]
Up to 450 meters in beacon only mode[1]
Bluetooth 4.2 qualified single-mode module
Footprint compatible options for integrated antenna or
antenna-less design options
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 19 GPIOs
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) operating up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator
Extended Range:
Up to 400 meters bi-directional communication[1,2]
Up to 450 meters in beacon only mode[1]
Bluetooth 4.2 qualified single-mode module
Footprint compatible options for integrated antenna or
antenna-less design options
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 19 GPIOs
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) operating up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator
