Cypress Semiconductor CYBLE-224110-00 Bluetooth Chip

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-7478
Mfr. Part No.:
CYBLE-224110-00
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

The Cypress CYBLE-224110-00 supports Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-224110-00 is a turnkey solution that includes onboard power amplifier (PA), low-noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC® 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The EZ-BLE™ Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224110-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224110-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy