Cypress Semiconductor CYBLE-013025-00 Bluetooth SoC 4.1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-3746
Mfr. Part No.:
CYBLE-013025-00
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Bluetooth Class

Class 2

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-96dBm

Supported Bus Interfaces

I2C, SPI, UART

Proven hardware design ready to use
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation (CYBLE-013025-00 only)
Over-the-air update capable for in-field updates (CYBLE-013025-00 only)
WICED™ SMART provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a BLE application
Pre-programmed EZ-Serial firmware platform to allow for easy-to-use out of the box Bluetooth Low Energy connectivity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy