Cypress Semiconductor CYBT-353027-02 Bluetooth SoC

Stock information currently inaccessible
RS Stock No.:
181-3730
Mfr. Part No.:
CYBT-353027-02
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

The CYBT-353027-02 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-353027-02 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW2070x silicon device. The CYBT-353027-02 supports peripheral functions (ADC, timers), UART, I2C, and SPI communication, and a Bluetooth audio interface. The CYBT-353027-02 includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 9.0 x 9.0 x 1.75 mm SMT package. The CYBT-353027-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBT-353027-02 uses an integrated power amplifier and is targeted at space constrained applications.

Proven hardware design ready to use
Dual-mode operation eliminates the need for multiple modules
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation and Over-the-air updates
Fully certified module eliminates the time needed for design, development and certification processes
WICED™ STUDIO provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy