Cypress Semiconductor CYBLE-013025-00 Bluetooth SoC 4.1
- RS Stock No.:
- 181-3726
- Mfr. Part No.:
- CYBLE-013025-00
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-3726
- Mfr. Part No.:
- CYBLE-013025-00
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -96dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -96dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Proven hardware design ready to use
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation (CYBLE-013025-00 only)
Over-the-air update capable for in-field updates (CYBLE-013025-00 only)
WICED™ SMART provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a BLE application
Pre-programmed EZ-Serial firmware platform to allow for easy-to-use out of the box Bluetooth Low Energy connectivity
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation (CYBLE-013025-00 only)
Over-the-air update capable for in-field updates (CYBLE-013025-00 only)
WICED™ SMART provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a BLE application
Pre-programmed EZ-Serial firmware platform to allow for easy-to-use out of the box Bluetooth Low Energy connectivity
