Cypress Semiconductor CYBLE-214009-00 Bluetooth SoC 4.1
- RS Stock No.:
- 181-1550
- Mfr. Part No.:
- CYBLE-214009-00
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-1550
- Mfr. Part No.:
- CYBLE-214009-00
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | +3dBm | |
| Receiver Sensitivity | -70dBm | |
| Supported Bus Interfaces | API, EMIF, GUI, HCI, SPI, UART | |
| Supported I/O Interfaces | SPI | |
| Dimensions | 1.8 x 11 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Bluetooth Version 4.1 | ||
Maximum Output Power +3dBm | ||
Receiver Sensitivity -70dBm | ||
Supported Bus Interfaces API, EMIF, GUI, HCI, SPI, UART | ||
Supported I/O Interfaces SPI | ||
Dimensions 1.8 x 11 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.8mm | ||
Module size: 11.0 mm x 11.0 mm x 1.80 mm (with shield)
Bluetooth 4.1 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
256-KB flash memory, 32-KB SRAM memory
Watchdog timer with dedicated internal low-speed oscillator(ILO)
Two-pin SWD for programming
Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
Bluetooth SIG 4.1 qualified
CYBLE-214009-EVAL EZ-BLE™ Creator Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
Bluetooth 4.1 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
256-KB flash memory, 32-KB SRAM memory
Watchdog timer with dedicated internal low-speed oscillator(ILO)
Two-pin SWD for programming
Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
Bluetooth SIG 4.1 qualified
CYBLE-214009-EVAL EZ-BLE™ Creator Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
