Taiyo Yuden EYAGJNZXX Bluetooth Chip V4.2

Stock information currently inaccessible
RS Stock No.:
180-6563
Mfr. Part No.:
EYAGJNZXX
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Bluetooth Version

V4.2

Maximum Output Power

4dBm

Receiver Sensitivity

-93dBm

Dimensions

5.1 x 11.3 x 1.3mm

Height

1.3mm

Length

11.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

5.1mm

COO (Country of Origin):
JP
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
ANTTM + Single Mode Bluetooth® low energy
Integrated System Clock
Integrated high performance pattern antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 5.1 x 11.3 x 1.3 mm MAX
Complete Lead Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy