Taiyo Yuden EYSGJNZWY Bluetooth Chip 4.2
- RS Stock No.:
- 180-6548
- Mfr. Part No.:
- EYSGJNZWY
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 180-6548
- Mfr. Part No.:
- EYSGJNZWY
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -93dBm | |
| Dimensions | 5.1 x 11.3 x 1.3mm | |
| Height | 1.3mm | |
| Length | 11.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -93dBm | ||
Dimensions 5.1 x 11.3 x 1.3mm | ||
Height 1.3mm | ||
Length 11.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 5.1mm | ||
- COO (Country of Origin):
- JP
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
Single Mode Bluetooth® low energy
Integrated System Clock
Integrated high performance pattern antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 5.1 x 11.3 x 1.3 mm MAX
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
Single Mode Bluetooth® low energy
Integrated System Clock
Integrated high performance pattern antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 5.1 x 11.3 x 1.3 mm MAX
